There are no models available for this part yet.
Overview of RS201M by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for RS201M by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-RS201M
|
Mouser Electronics | Bridge Rectifiers Lead Frame 2A 50V RoHS: Compliant | 0 |
|
$0.2880 / $0.3160 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1468 / $0.2962 | Buy Now |
CAD Models for RS201M by Rectron Semiconductor
Part Data Attributes for RS201M by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PSIP-T4
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSIP-T4
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for RS201M
This table gives cross-reference parts and alternative options found for RS201M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS201M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS201MP | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, RS-2M, 4 PIN | Micro Commercial Components | RS201M vs RS201MP |
Related Parts for RS201M
-
RS202MBridge Rectifier Diodes
-
RPC505R6JTEFixed Resistors
-
RRS040P03FRATBPower Field-Effect Transistors
-
RT8004GCPSwitching Regulator or Controllers
-
RT9068-33GSPLinear Regulator ICs
-
RQ5H020SPTLSmall Signal Field-Effect Transistors
-
RSS-1524Power Supply Modules
-
RR3112LBLKBLKREDEF3Rocker Switches
-
RT9011-KSGQWCOther Regulators