Part Details for RS282G05A3SMRT by C&K
Overview of RS282G05A3SMRT by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS282G05A3SMRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-RS-282G05A3-SMRT
|
Mouser Electronics | Tactile Switches SPST 0.05A 12V 250gf RoHS: Compliant | 10673 |
|
$0.6410 / $1.2000 | Buy Now |
DISTI #
RS282G05A3SMRT
|
TTI | Tactile Switches SPST 0.05A 12V 250gf RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003803110
|
Sager | Tactile Switches SPST 0.05A 12V 250gf | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 47756 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3215 | Buy Now |