RS3-0512D
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7

Overview of RS3-0512D by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RS3-0512D by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X0176
Newark Dc-Dc Converter, Medical, 2 O/P, 3W, Sip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Regulation:Regulated Rohs Compliant: Yes |Recom Power RS3-0512D RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $18.6900
  • 25 $18.4600
  • 50 $17.5200
  • 100 $16.1200
  • 250 $15.7700
$15.7700 / $18.6900 Buy Now
DISTI # 945-2001-5-ND
DigiKey DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube 167
In Stock
  • 1 $19.4900
  • 5 $19.0220
  • 10 $18.8750
  • 25 $18.5800
  • 50 $17.6952
  • 100 $16.7101
  • 250 $15.9257
  • 500 $15.6897
$15.6897 / $19.4900 Buy Now
DISTI # 919-RS3-0512D
Mouser Electronics Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout RoHS: Compliant 91
  • 1 $19.4500
  • 5 $19.0200
  • 10 $18.8700
  • 22 $18.5700
  • 44 $16.7000
  • 110 $15.9200
  • 264 $15.6800
$15.6800 / $19.4500 Buy Now
DISTI # 70424521
RS Recom Iso DC-DC Converter, Vin 4.5 to 9V dc, Vout +/-12V dc, I/O isolation 500V ac | RECOM Power Inc. RS3-0512D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 1 $19.6800
  • 15 $18.7000
  • 25 $18.3100
$18.3100 / $19.6800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks 0
  • 22 $15.1700
$15.1700 Buy Now
Onlinecomponents.com   RoHS: Compliant 42 In Stock
  • 1 $21.2400
  • 22 $18.2100
  • 44 $16.3000
  • 66 $16.1400
  • 110 $15.5300
  • 264 $15.3000
  • 506 $15.1400
$15.1400 / $21.2400 Buy Now
DISTI # 81016187
Verical Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1918 Americas - 22
  • 3 $27.6120
  • 22 $23.6730
  • 44 $21.1900
  • 66 $20.9820
  • 110 $20.1890
$20.1890 / $27.6120 Buy Now
DISTI # 69768997
Verical Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 20
  • 3 $24.3800
$24.3800 Buy Now
DISTI # RS3-0512D
TME Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 0
  • 1 $20.4500
  • 22 $18.3900
  • 66 $18.1300
  • 110 $17.4900
$17.4900 / $20.4500 RFQ
DISTI # 000000000006066227
Sager Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout Min Qty: 1 132
  • 1 $16.2200
  • 10 $16.0000
  • 25 $15.7800
  • 50 $15.4500
  • 100 $15.3700
  • 250 $15.1700
$15.1700 / $16.2200 Buy Now
DISTI # C1S618500870489
Chip1Stop DC to DC Converter Modules 20
  • 5 $17.6000
  • 10 $17.5000
$17.5000 / $17.6000 Buy Now
Master Electronics   RoHS: Compliant 42 In Stock
  • 1 $21.2400
  • 22 $18.2100
  • 44 $16.3000
  • 66 $16.1400
  • 110 $15.5300
  • 264 $15.3000
  • 506 $15.1400
$15.1400 / $21.2400 Buy Now
Ozdisan Elektronik DC/DC CONV 3W 4.5-9VDC +/-12VDC +/-125mA SIP8 0
  • 1 $21.3620
  • 22 $19.9645
$19.9645 / $21.3620 RFQ

CAD Models for RS3-0512D by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS3-0512D by RECOM Power Inc

RS3-0512D
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
ROHS COMPLIANT, SIP-8/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T7
JESD-609 Code
e3
Length
21.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.125 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP7/8,.23
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
11.35 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
9.2 mm
Want to compare parts?
  1. RS3-0512D
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
    VS

Related Parts for RS3-0512D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS3-0512D by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS3-0512D by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RS3-0512D would you like to use for your alert(s)?
  • Please alert me when RS3-0512D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS3-0512D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS3-0512D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS3-0512D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS3-0512D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS3-0512D by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: