RS3-053.3S/H2
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7

Overview of RS3-053.3S/H2 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RS3-053.3S/H2 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X0192
Newark 3W Dc/Dc-Converter Econoline Sip8 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RS3-053.3S/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $25.8500
  • 25 $23.6800
  • 50 $22.0000
  • 100 $21.2800
  • 250 $20.5600
$20.5600 / $25.8500 Buy Now
DISTI # RS3-053.3S/H2-ND
DigiKey DC DC CONVERTER 3.3V 3W Min Qty: 22 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 22 $19.4245
$19.4245 Buy Now
DISTI # 919-RS3-053.3S/H2
Mouser Electronics Isolated DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 4.5-9Vin 3.3Vout RoHS: Compliant 0
  • 1 $21.5100
  • 5 $21.2900
  • 10 $19.4300
$19.4300 / $21.5100 Order Now
DISTI # 72091067
RS DC-DC Converter, SIP8 2kV reg 2:1, 3W,3.3V, 600mA, RS3-S_D(Z) Series | RECOM Power Inc. RS3-053.3S/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 22 $20.6600
  • 44 $20.0200
$20.0200 / $20.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 26 Weeks 0
  • 22 $15.6200
$15.6200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $21.1600
  • 22 $18.2400
  • 44 $17.6900
  • 66 $17.4200
  • 110 $16.6900
  • 264 $16.2300
  • 506 $15.9800
$15.9800 / $21.1600 Buy Now
DISTI # 000000000006066243
Sager Isolated DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 4.5-9Vin 3.3Vout Min Qty: 1 0
  • 1 $18.1200
  • 10 $17.5900
  • 25 $17.1000
  • 50 $16.6300
  • 100 $16.4000
  • 250 $15.9800
$15.9800 / $18.1200 Buy Now
Ozdisan Elektronik DC/DC CONV 3W 4.5-9VDC 3.3VDC 600mA SIP8 0
  • 1 $21.9734
  • 22 $20.5359
$20.5359 / $21.9734 RFQ

CAD Models for RS3-053.3S/H2 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS3-053.3S/H2 by RECOM Power Inc

RS3-053.3S/H2
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
ROHS COMPLIANT, SIP-8/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T7
Length
21.8 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
3.366 V
Output Voltage-Min
3.234 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP7/8,.23
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
11.35 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
9.2 mm
Want to compare parts?
  1. RS3-053.3S/H2
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS3-053.3S/H2 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS3-053.3S/H2 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RS3-053.3S/H2 would you like to use for your alert(s)?
  • Please alert me when RS3-053.3S/H2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS3-053.3S/H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS3-053.3S/H2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS3-053.3S/H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS3-053.3S/H2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS3-053.3S/H2 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: