-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0290
|
Newark | 3W Dc/Dc-Converter Econoline Sip8 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RS3-4805S Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6300 / $24.6900 | Buy Now |
DISTI #
945-2900-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
56 In Stock |
|
$16.1845 / $19.7700 | Buy Now |
DISTI #
919-RS3-4805S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin 5Vout RoHS: Compliant | 38 |
|
$16.1800 / $19.7200 | Buy Now |
DISTI #
70424565
|
RS | Recom Isolated DC-DC Converter, Vin 36 to 72V dc, Vout 5V dc, I/O isolation 500V ac | RECOM Power Inc. RS3-4805S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $19.7700 | RFQ |
|
Future Electronics | ECONOLINE RS3 (3W) Series Output 5V POWER 3 W RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Bulk | 0Bulk |
|
$16.4000 / $16.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 Partner Stock |
|
$15.5800 / $20.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$16.8000 | Buy Now |
|
Quest Components | 4 |
|
$18.2000 | Buy Now | |
DISTI #
RS3-4805S
|
TME | Converter: DC/DC, 3W, Uin: 36÷72V, Uout: 5VDC, Iout: 600mA, SIP8 Min Qty: 1 | 0 |
|
$16.5200 / $19.1900 | RFQ |
DISTI #
000000000006066341
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin 5Vout Min Qty: 1 | 36 |
|
$14.9100 / $15.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-4805S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-4805S
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |