-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0294
|
Newark | 3W Dc/Dc-Converter Econoline Sip8 2Kv Reg 3:1/Tube Rohs Compliant: Yes |Recom Power RS3-4805SZ/H2 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3700 / $35.6700 | Buy Now |
DISTI #
945-2902-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
26 In Stock |
|
$23.7403 / $28.5800 | Buy Now |
DISTI #
919-RS3-4805SZ/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 20-60Vin 5Vout RoHS: Compliant | 0 |
|
$23.5100 / $28.3000 | Order Now |
DISTI #
72162532
|
RS | DC-DC Converter, SIP8, 2kV, reg 3:1, Single,3W,05V, 600mA, RS3-S_D(Z) Series | RECOM Power Inc. RS3-4805SZ/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6200 / $28.4700 | RFQ |
|
Future Electronics | 3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3:1 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tray | 0Tray |
|
$23.9400 / $24.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0600 / $29.2000 | Buy Now |
DISTI #
RS3-4805SZ/H2
|
TME | Converter: DC/DC, 3W, Uin: 20÷60V, Uout: 5VDC, Iout: 600mA, SIP8 Min Qty: 1 | 0 |
|
$23.8900 / $27.9300 | RFQ |
DISTI #
000000000006066345
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 20-60Vin 5Vout Min Qty: 1 | 0 |
|
$22.0500 / $25.0100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 20-60VDC 5VDC 600mA SIP8 | 0 |
|
$27.2300 / $29.1361 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-4805SZ/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-4805SZ/H2
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |