-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0334
|
Newark | 3W Dc/Dc-Converter Econoline Sip8 3Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RS3-483.3D/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3400 / $30.6000 | Buy Now |
DISTI #
RS3-483.3D/H3-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 3W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.9955 | Buy Now |
DISTI #
919-RS3-483.3D/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 36-72Vin +/-3.3Vout RoHS: Compliant | 0 |
|
$19.4000 / $23.7000 | Order Now |
DISTI #
72162529
|
RS | DC-DC Converter, SIP8, 3kV, reg 2:1,Dual,3W,+/-3.3V, +/-300mA, RS3-S_D(Z) Serie | RECOM Power Inc. RS3-483.3D/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6900 / $24.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 26 Weeks | 0 |
|
$18.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9200 / $25.0500 | Buy Now |
DISTI #
000000000006066385
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 36-72Vin +/-3.3Vout Min Qty: 1 | 0 |
|
$18.9100 / $21.4500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 36-72VDC +/-3.3VDC +/-300mA SIP8 | 0 |
|
$24.3038 / $26.0050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-483.3D/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-483.3D/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -3.3V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |