-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0338
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 3 W, 3.3 V, 600 Ma Rohs Compliant: Yes |Recom Power RS3-483.3S RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8800 / $22.5000 | Buy Now |
DISTI #
945-2772-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
885 In Stock |
|
$15.4211 / $19.1200 | Buy Now |
DISTI #
919-RS3-483.3S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin 3.3Vout RoHS: Compliant | 0 |
|
$15.4200 / $19.0900 | Order Now |
DISTI #
70424559
|
RS | RS3-483.3S regulated DC-DC,3.3V 2.3W | RECOM Power Inc. RS3-483.3S RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0600 / $18.1500 | RFQ |
|
Future Electronics | RS3 Series 3 W 36 to 72 V Input 3.3 V Single Output ECONOLINE DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks Container: Box | 0Box |
|
$17.4300 / $18.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$15.5800 / $20.6100 | Buy Now |
DISTI #
RS3-483.3S
|
TME | Converter: DC/DC, 3W, Uin: 36÷72V, Uout: 3.3VDC, Iout: 600mA, SIP8 Min Qty: 1 | 0 |
|
$17.1700 / $19.9500 | RFQ |
DISTI #
000000000006066389
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin 3.3Vout Min Qty: 1 | 0 |
|
$15.2600 / $17.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$15.5800 / $20.6100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 36-72VDC 3.3VDC 600mA SIP8 | 0 |
|
$19.6073 / $20.9798 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-483.3S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-483.3S
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |