Part Details for RS30-700 by OptiFuse
Overview of RS30-700 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS30-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-RS30-700-ND
|
DigiKey | PTC RESET FUSE 30V 7A RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1747 In Stock |
|
$0.5840 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4548 / $1.1225 | Buy Now |
DISTI #
RS30-700
|
TME | Fuse: PTC polymer, 7A, Imax: 100A, THT Min Qty: 1 | 0 |
|
$1.0600 / $1.2400 | RFQ |