Part Details for RS35-3022-25-1005 by RELPOL
Overview of RS35-3022-25-1005 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS35-3022-25-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS35-Z-5VDC
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 5VDC, 35A, Ucoil max: 10VDC Min Qty: 1 | 774 |
|
$26.8900 | Buy Now |