Part Details for RS35-3022-25-1018 by Altech Corporation
Overview of RS35-3022-25-1018 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS35-3022-25-1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS35-3022-25-1018-ND
|
DigiKey | RELAY GEN PURPOSE DPST 35A 18V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0580 | Buy Now |
DISTI #
845-RS353022251018
|
Mouser Electronics | Industrial Relays relays for solar systems 35A | 0 |
|
$28.4600 / $34.1500 | Order Now |
DISTI #
71238049
|
RS | Industrial relay, relays for solar systems 35A 18VDC coil, 2NO, 250VAC /24VDC | Altech Corp RS35-3022-25-1018 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7300 / $30.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$25.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0200 / $33.0800 | Buy Now |
DISTI #
10113308
|
TestEquity LLC | Altech RS35-3022-25-1018 relays for solar systems 35A 18VDC coil, 2NO, 250VAC /24VDC | 0 |
|
$36.1300 | Buy Now |