-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.98W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 3 A, TO-220-2L |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8245
|
Newark | Dc-Dc Converter, 3.3V, 0.6A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Recom Power RS3E-053.3S/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $15.0300 | Buy Now |
DISTI #
945-RS3E-053.3S/H3-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4055 | Buy Now |
DISTI #
919-RS3E-053.3S/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 4.5-9Vin 3.3Vout 600mA SIP8 RoHS: Compliant | 18 |
|
$8.6400 / $10.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 26 Weeks | 0 |
|
$8.2400 | Buy Now |
|
Onlinecomponents.com | 3W - DC-DC Converter - Input: 4.5 to 9 VDC - Output: 3.3 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - 10019950 RoHS: Compliant | 0 |
|
$8.3300 / $9.9100 | Buy Now |
DISTI #
RS3E-053.3S/H3
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 3.3VDC, Iout: 600mA, SIP8 Min Qty: 1 | 0 |
|
$9.9800 / $11.6500 | RFQ |
DISTI #
000000000006269867
|
Sager | Isolated DC/DC Converters - Through Hole 3W 4.5-9Vin 3.3Vout 600mA SIP8 Min Qty: 1 | 0 |
|
$8.4200 / $9.5500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 4.5-9VDC 3.3VDC SIP8 | 0 |
|
$10.7918 / $11.5472 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3E-053.3S/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3E-053.3S/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.98W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265 Vrms | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1.98 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |