Part Details for RS3K-2405SZ/H3 (ALTERNATE: 10004531) by RECOM Power Inc
Overview of RS3K-2405SZ/H3 (ALTERNATE: 10004531) by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3K-2405SZ/H3 (ALTERNATE: 10004531)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74104069
|
RS | DC-DC Converter, 3W, Single Output, 9-36Vin, 5V/0.6A Out, SIP8, RS3K-Z Series | RECOM Power Inc. RS3K-2405SZ/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 / $8.7600 | RFQ |