-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RS3K-2424SZ/H3-ND
|
DigiKey | 3W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 1 Lead time: 12 Weeks Container: Tube |
103 In Stock |
|
$7.2271 / $9.0300 | Buy Now |
DISTI #
919-RS3K-2424SZ/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 24Vout 125mA RoHS: Compliant | 632 |
|
$7.2200 / $9.0000 | Buy Now |
|
Future Electronics | RS3K-Z Series 3 W Single Output 24 V 125 mA Isolated DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 22Tube |
|
$6.6500 / $6.7900 | Buy Now |
|
Onlinecomponents.com | RS3K-Z Series 3 W Single Output 24 V 125 mA Isolated DC/DC Converter - SIP-8 |
110 In Stock |
|
$6.5800 / $7.3100 | Buy Now |
DISTI #
RS3K-2424SZ/H3
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 24VDC, Iout: 125mA, SIP8 Min Qty: 1 | 0 |
|
$7.0100 / $8.0600 | RFQ |
DISTI #
000000000006420032
|
Sager | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 24Vout 125mA Min Qty: 1 | 110 |
|
$6.9500 / $8.1100 | Buy Now |
|
Master Electronics | RS3K-Z Series 3 W Single Output 24 V 125 mA Isolated DC/DC Converter - SIP-8 |
110 In Stock |
|
$6.5800 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3K-2424SZ/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3K-2424SZ/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-8/7 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN, CSA | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |