-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 14A I(D), 60V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RS3L140GNGZETBCT-ND
|
DigiKey | NCH 60V 14A POWER MOSFET: RS3L14 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$1.2700 / $2.7200 | Buy Now |
DISTI #
RS3L140GNGZETB
|
Avnet Americas | Transistor MOSFET N-Channel 60V 14A 8-Pin SOP T/R - Tape and Reel (Alt: RS3L140GNGZETB) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3208 / $1.5037 | Buy Now |
DISTI #
755-RS3L140GNGZETB
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 4896 |
|
$1.8500 / $2.7200 | Buy Now |
|
Future Electronics | 60V, 14A, 6.8MOHM, N-CHANNEL, SOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
61912971
|
Verical | Trans MOSFET N-CH 60V 14A 8-Pin SOP T/R Min Qty: 44 Package Multiple: 1 Date Code: 2201 | Americas - 2245 |
|
$1.4705 / $1.7197 | Buy Now |
|
Quest Components | 1796 |
|
$1.2315 / $3.2840 | Buy Now | |
DISTI #
RS3L140GNGZETB
|
TTI | MOSFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
RS3L140GNGZETB
|
Avnet Americas | Transistor MOSFET N-Channel 60V 14A 8-Pin SOP T/R - Tape and Reel (Alt: RS3L140GNGZETB) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3208 / $1.5037 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2245 |
|
$0.8210 / $2.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3L140GNGZETB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3L140GNGZETB
ROHM Semiconductor
Power Field-Effect Transistor, 14A I(D), 60V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-22 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 74 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0096 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RS3L140GNGZETB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3L140GNGZETB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3L140GNTB | Power Field-Effect Transistor, | ROHM Semiconductor | RS3L140GNGZETB vs RS3L140GNTB |