Part Details for RS407 by LRC Leshan Radio Co Ltd
Results Overview of RS407 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS407 Information
RS407 by LRC Leshan Radio Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS407
RS407 CAD Models
RS407 Part Data Attributes
|
RS407
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS407
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 4A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for RS407
This table gives cross-reference parts and alternative options found for RS407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBJ4M | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 4A, 1000V V(RRM), | RS407 vs GBJ4M |
GBU4M | Rugao Dachang Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, | RS407 vs GBU4M |
KBL10 | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | RS407 vs KBL10 |
GBU4ME3-E3 | Vishay Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | RS407 vs GBU4ME3-E3 |
RS407L | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | RS407 vs RS407L |
GBU4M | Diotec Semiconductor AG | $0.1655 | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | RS407 vs GBU4M |
RS407L-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | RS407 vs RS407L-BP |
GBU4M-M3/51 | Vishay Intertechnologies | $52.0168 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | RS407 vs GBU4M-M3/51 |
KBL407GT0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 1000V V(RRM), | RS407 vs KBL407GT0 |
GBU4M_B0_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, | RS407 vs GBU4M_B0_10001 |