Part Details for RS50-3022-25-1005 by Altech Corporation
Overview of RS50-3022-25-1005 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS50-3022-25-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS50-3022-25-1005-ND
|
DigiKey | RELAY GEN PURPOSE DPST 50A 5V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5870 | Buy Now |
DISTI #
845-RS503022251005
|
Mouser Electronics | Industrial Relays relays for solar systems 50A | 0 |
|
$34.1700 / $38.4400 | Order Now |
DISTI #
71238053
|
RS | Industrial relay, relays for solar systems 50A 5VDC coil, 2NO, 250VAC //24VDC | Altech Corp RS50-3022-25-1005 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2900 / $35.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$28.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4100 / $37.2300 | Buy Now |
DISTI #
10113311
|
TestEquity LLC | Altech RS50-3022-25-1005 relays for solar systems 50A 5VDC coil, 2NO, 250VAC //24VDC | 0 |
|
$40.6700 | Buy Now |