Part Details for RS512-2-02 by Schaffner
Overview of RS512-2-02 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS512-2-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F8200
|
Newark | Inductor, 13Uh, 25Mhz, 2A, Product Range:Rs Series, Inductance:13Μh, Dc Current Rating:2Arms, Dc Resistance Max:0.03Ohm, Inductance Tolerance:-, Self Resonant Frequency Min:25Mhz, Inductor Case Style:- Rohs Compliant: Yes |Schaffner RS512-2-02 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4000 | Buy Now |
DISTI #
817-1846-ND
|
DigiKey | LINE FILTER 250VAC 2A TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1578 In Stock |
|
$2.1413 / $4.0300 | Buy Now |
|
Onlinecomponents.com | Differential Mode Choke Wirewound 13uH 1KHz 2A 30mOhm DCR Pin RoHS: Compliant |
452 In Stock |
|
$2.0600 / $3.1200 | Buy Now |
DISTI #
51671080
|
Verical | Differential Mode Choke Wirewound 13uH -30% to 50% 10KHz 2A 0.03Ohm DCR Pin RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1946 | Americas - 70 |
|
$4.1325 | Buy Now |
DISTI #
000000000002985628
|
Sager | Common Mode Chokes / Filters RS512-2/02 Min Qty: 1 | 0 |
|
$2.0600 / $2.4400 | Buy Now |
DISTI #
RS512-2-02
|
Avnet Abacus | Choke, Common Mode, 13 uH, 2 A (Alt: RS512-2-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1191404
|
element14 Asia-Pacific | CHOKE, 2X13UH, 2A, DIFF/SYM MODE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2882 / $4.3401 | Buy Now |
|
Master Electronics | Differential Mode Choke Wirewound 13uH 1KHz 2A 30mOhm DCR Pin RoHS: Compliant |
452 In Stock |
|
$2.0600 / $3.1200 | Buy Now |
Part Details for RS512-2-02
RS512-2-02 CAD Models
RS512-2-02 Part Data Attributes:
|
RS512-2-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RS512-2-02
Schaffner
CHOKE DIFFERENTIAL 13UH 2A HORZ
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | SINGLE PHASE EMI FILTER |