Part Details for RS514-1-02 by Schaffner
Overview of RS514-1-02 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS514-1-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS514-1-02-ND
|
DigiKey | CMC 120UH 1A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
343 In Stock |
|
$2.1986 / $3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
000000000002985631
|
Sager | Common Mode Chokes / Filters 1A 120uH DIFF/SYMM CHOKES Min Qty: 1 | 0 |
|
$1.9400 / $2.2900 | Buy Now |
DISTI #
RS514-1-02
|
Avnet Abacus | Choke, Common Mode, 120 uH, 1 A (Alt: RS514-1-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
300 Partner Stock |
|
$2.0700 / $3.1600 | Buy Now |
Part Details for RS514-1-02
RS514-1-02 CAD Models
RS514-1-02 Part Data Attributes
|
RS514-1-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RS514-1-02
Schaffner
CHOKE DIFFERENTIAL 120UH 1A HORZ
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | SINGLE PHASE EMI FILTER |