Part Details for RS514-2-02 by Schaffner
Overview of RS514-2-02 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS514-2-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS514-2-02-ND
|
DigiKey | LINE FILTER 250VAC 2A TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
472 In Stock |
|
$2.0968 / $4.1100 | Buy Now |
|
Onlinecomponents.com | Differential Mode Choke, Inductor, 250 VAC, 2 A, 120 uH, RS Series | Schaffner RS514-2-02 RoHS: Compliant |
450 In Stock |
|
$2.3900 / $3.6900 | Buy Now |
DISTI #
65743072
|
Verical | Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1651 | Americas - 320 |
|
$3.1720 / $4.7970 | Buy Now |
|
Master Electronics | Differential Mode Choke, Inductor, 250 VAC, 2 A, 120 uH, RS Series | Schaffner RS514-2-02 RoHS: Compliant |
450 In Stock |
|
$2.3900 / $3.6900 | Buy Now |
Part Details for RS514-2-02
RS514-2-02 CAD Models
RS514-2-02 Part Data Attributes
|
RS514-2-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RS514-2-02
Schaffner
CHOKE DIFFERENTIAL 30UH 2A HORZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | SINGLE PHASE EMI FILTER |