Part Details for RS514-4-02 by Schaffner
Overview of RS514-4-02 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS514-4-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS514-4-02-ND
|
DigiKey | CMC 8UH 4A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
233 In Stock |
|
$2.5371 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Differential Mode Choke Wirewound 8uH 1KHz 4A 20mOhm DCR Pin RoHS: Compliant |
468 In Stock |
|
$2.6400 / $6.0800 | Buy Now |
DISTI #
69897147
|
Verical | Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1931 | Americas - 370 |
|
$3.2727 / $7.6962 | Buy Now |
DISTI #
25858989
|
Verical | Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1623 | Americas - 304 |
|
$1.2970 | Buy Now |
DISTI #
C1S703800015628
|
Chip1Stop | Inductor Leaded RoHS: Compliant | 304 |
|
$2.0400 | Buy Now |
|
Master Electronics | Differential Mode Choke Wirewound 8uH 1KHz 4A 20mOhm DCR Pin RoHS: Compliant |
468 In Stock |
|
$2.6400 / $6.0800 | Buy Now |
Part Details for RS514-4-02
RS514-4-02 CAD Models
RS514-4-02 Part Data Attributes
|
RS514-4-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RS514-4-02
Schaffner
CHOKE DIFFERENTIAL 8UH 4A HORZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | SINGLE PHASE EMI FILTER |