-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7352
|
Newark | Dc-Dc Converter, 5V, 1.2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Isolation Voltage:2Kvrohs Compliant: Yes |Recom Power RS6-2405S Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 / $18.4500 | Buy Now |
DISTI #
945-2985-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2160 In Stock |
|
$12.8305 / $15.6800 | Buy Now |
DISTI #
919-RS6-2405S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1.2A SIP8 RoHS: Compliant | 491 |
|
$12.8200 / $15.6800 | Buy Now |
DISTI #
71897107
|
RS | DC-DC Converter, SIP8, 3kV reg, 2:1, Single Output, 6W, 5V Out, RS6 Series | RECOM Power Inc. RS6-2405S RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3000 | RFQ |
|
Future Electronics | CONV DC/DC 6W 18-36VIN 05VOUT THT SIP8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 22Tube |
|
$13.0300 / $13.2300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module Tube RoHS: Compliant |
198 In Stock |
|
$12.9000 / $16.0000 | Buy Now |
DISTI #
RS6-2405S
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 5VDC, Iout: 1.2A, SIP8, RS6 Min Qty: 1 | 27 |
|
$14.5800 / $17.0400 | Buy Now |
DISTI #
000000000006066410
|
Sager | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1.2A SIP8 Min Qty: 1 | 636 |
|
$12.2200 / $13.0700 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module Tube RoHS: Compliant |
198 In Stock |
|
$12.9000 / $16.0000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 18-36VDC 5VDC 1.2A SIP8 | 0 |
|
$15.6339 / $16.7283 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS6-2405S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS6-2405S
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-14 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 9.2 mm |