RS622-0.5-02
Description: CHOKE DIFFERENTIL 900UH .5A VERT

Overview of RS622-0.5-02 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADXRS622BBGZ Analog Devices ±250°/sec Yaw Rate Gyroscope
EVAL-ADXRS622Z Analog Devices EB ±250°/sec Yaw Rate Gyroscop

Price & Stock for RS622-0.5-02 by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # RS622-0.5-02-ND
DigiKey LINE FILTER 250VAC 0.5A TH Min Qty: 1 Lead time: 12 Weeks Container: Tray 254
In Stock
  • 1 $5.8100
  • 10 $4.7040
  • 25 $4.1816
  • 40 $3.9490
  • 80 $3.6587
$3.6587 / $5.8100 Buy Now

CAD Models for RS622-0.5-02 by Schaffner
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS622-0.5-02 by Schaffner

RS622-0.5-02
Schaffner
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Schaffner
Filter Type
SINGLE PHASE EMI FILTER
Want to compare parts?
  1. RS622-0.5-02
    Schaffner
    CHOKE DIFFERENTIL 900UH .5A VERT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS622-0.5-02 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS622-0.5-02 by Schaffner

Select Manufacturer
Which Manufacturer of RS622-0.5-02 would you like to use for your alert(s)?
  • Please alert me when RS622-0.5-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS622-0.5-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS622-0.5-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS622-0.5-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS622-0.5-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS622-0.5-02 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: