-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9056
|
Newark | Mosfet, N-Ch, 40V, 100A, Hsop8 Rohs Compliant: Yes |Rohm RS6G100BGTB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.8860 / $1.8700 | Buy Now |
DISTI #
846-RS6G100BGTB1CT-ND
|
DigiKey | NCH 40V 100A, HSOP8, POWER MOSFE Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2423 In Stock |
|
$0.7538 / $1.8000 | Buy Now |
DISTI #
RS6G100BGTB1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 100 A, 3.4 Milliohms, HSOP, 8 Pins, Surface Mount - Tape and Reel (Alt: RS6G100BGTB1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7839 / $0.8924 | Buy Now |
DISTI #
755-RS6G100BGTB1
|
Mouser Electronics | MOSFET RS6G100BG is a power MOSFET with low-on resistance and High power small mold package, suitable for switching. RoHS: Compliant | 4857 |
|
$0.7610 / $1.8000 | Buy Now |
|
Future Electronics | 40V, 100A, 3.4MOHM, N-CH, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Future Electronics | 40V, 100A, 3.4MOHM, N-CH, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.7650 / $0.7900 | Buy Now |
DISTI #
69741379
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin HSOP EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2311 | Americas - 17500 |
|
$0.5814 / $0.6838 | Buy Now |
DISTI #
68492447
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin HSOP EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2311 | Americas - 2500 |
|
$1.2821 | Buy Now |
DISTI #
69062159
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin HSOP EP T/R Min Qty: 37 Package Multiple: 1 Date Code: 2152 | Americas - 323 |
|
$0.6325 / $0.8550 | Buy Now |
DISTI #
66346406
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin HSOP EP T/R Min Qty: 73 Package Multiple: 1 Date Code: 2101 | Americas - 84 |
|
$1.1846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS6G100BGTB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS6G100BGTB1
ROHM Semiconductor
Power Field-Effect Transistor, 100A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 59 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |