-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9059
|
Newark | Mosfet, N-Ch, 150V, 35A, Hsop8 Rohs Compliant: Yes |Rohm RS6R035BHTB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $2.2900 | Buy Now |
DISTI #
846-RS6R035BHTB1CT-ND
|
DigiKey | NCH 150V 35A, HSOP8, POWER MOSFE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2454 In Stock |
|
$1.0037 / $2.3900 | Buy Now |
DISTI #
RS6R035BHTB1
|
Avnet Americas | Power MOSFET, N Channel, 150 V, 35 A, 41 Milliohms, HSOP, 8 Pins, Surface Mount - Tape and Reel (Alt: RS6R035BHTB1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0439 / $1.1884 | Buy Now |
DISTI #
755-RS6R035BHTB1
|
Mouser Electronics | MOSFET RS6R035BH is a power MOSFET with low-on resistance and High power small mold package, suitable for switching. RoHS: Compliant | 4928 |
|
$1.0200 / $2.3900 | Buy Now |
|
Future Electronics | 150V, 35A, 32MOHM,N-CH, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 37500Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | 150V, 35A, 32MOHM,N-CH, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 2500Reel |
|
$1.0000 | Buy Now |
|
Quest Components | 2003 |
|
$0.9600 / $2.5600 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.1300 / $2.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4 |
|
$0.7610 / $5.3520 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 35000 |
|
$1.3200 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS6R035BHTB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS6R035BHTB1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |