There are no models available for this part yet.
Overview of RS90-025 by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RS90-025 by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-RS90-025-ND
|
DigiKey | PTC RESET FUSE 72V 250MA RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
499 In Stock |
|
$0.2360 / $0.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1886 / $0.4529 | Buy Now | ||
DISTI #
RS90-025
|
TME | Fuse: PTC polymer, 250mA, Imax: 40A, THT, reel,tape Min Qty: 3000 | 0 |
|
$0.4500 / $0.5100 | RFQ |