Part Details for RS9110-N-11-02 by Redpine Signals Inc
Overview of RS9110-N-11-02 by Redpine Signals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS9110-N-11-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2942 |
|
RFQ |
Part Details for RS9110-N-11-02
RS9110-N-11-02 CAD Models
RS9110-N-11-02 Part Data Attributes:
|
RS9110-N-11-02
Redpine Signals Inc
Buy Now
Datasheet
|
Compare Parts:
RS9110-N-11-02
Redpine Signals Inc
Telecom Circuit, 1-Func, ROHS COMPLIANT, MODULE-58
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REDPINE SIGNALS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Redpine Signals | |
JESD-30 Code | R-XQMA-N58 | |
Length | 13.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.9 mm |