-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI FILTER 250VAC 1A FAST TERM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSAL-2001AL
|
Avnet Americas | Power Line Filter 60Hz 1A 250VAC/250VDC Solder Lug Flange Mount - Bulk (Alt: RSAL-2001AL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6220 | Buy Now |
DISTI #
RSAL-2001AL
|
Avnet Americas | Power Line Filter 60Hz 1A 250VAC/250VDC Solder Lug Flange Mount - Bulk (Alt: RSAL-2001AL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSAL-2001AL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RSAL-2001AL
TDK Corporation
EMI FILTER 250VAC 1A FAST TERM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL;CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 0.01 mA | |
Length | 50 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 45 mm |