There are no models available for this part yet.
Overview of RSAL-2006AL by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VERSALDEMO1Z | Renesas Electronics Corporation | Xilinx Versal ACAP Demonstration Board | |
ZL2006ALNFT | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Drivers and Current Sharing | |
ZL2006ALNFT1 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Drivers and Current Sharing |
Price & Stock for RSAL-2006AL by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46R0315
|
Newark | Power Line Filter, 1-Ph, 6A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Rsal Series Rohs Compliant: Yes |Tdk-Lambda RSAL-2006AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.9600 | Buy Now | |
DISTI #
RSAL-2006AL-ND
|
DigiKey | LINE FILTER 250VDC/VAC 6A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$9.1000 / $9.9600 | Buy Now | |
DISTI #
967-RSAL-2006AL
|
Mouser Electronics | Power Line Filters Filter 250VAC 6A RoHS: Compliant | 8 |
|
$9.9500 / $9.9600 | Buy Now | |
DISTI #
70563999
|
RS | Filter 250VAC 6A Faston Terminations Low Leakage | TDK-Lambda RSAL-2006AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0800 / $15.1000 | RFQ | |
Onlinecomponents.com | Power Line EMC Filter - 250VAC - 6A - Faston Terminals - Low Leakage Current RoHS: Compliant | 9 Factory Stock |
|
$9.1000 / $9.9600 | Buy Now | ||
DISTI #
000000000005400643
|
Sager | Power Line Filters Filter 250VAC 6A Min Qty: 1 | 0 |
|
$9.1000 / $9.9600 | Buy Now | |
DISTI #
C1S203600351965
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant pbFree: Yes | 95 |
|
$14.3000 / $19.5000 | Buy Now | |
DISTI #
C1S203600029844
|
Chip1Stop | Power Line Filter 60Hz 6A 250VAC/250VDC Solder Lug Flange Mount RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$9.5600 | Buy Now | |
Master Electronics | Power Line EMC Filter - 250VAC - 6A - Faston Terminals - Low Leakage Current RoHS: Compliant | 9 Factory Stock |
|
$9.1000 / $9.9600 | Buy Now |
CAD Models for RSAL-2006AL by TDK-Lambda Corporation
Part Data Attributes for RSAL-2006AL by TDK-Lambda Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
Filter Type
|
SINGLE PHASE EMI FILTER
|