-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT, COMPACT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0300
|
Newark | Power Line Filter, 1-Ph, 0.5A/250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:500Ma, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded Rohs Compliant: Yes |Tdk-Lambda RSAL-20R5W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $11.3300 | Buy Now |
DISTI #
RSAL-20R5W-ND
|
DigiKey | LINE FILTER 250VDC/VAC 0.5A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4600 | Buy Now |
DISTI #
967-RSAL-20R5W
|
Mouser Electronics | Power Line Filters Filter 250VAC 0.5A RoHS: Compliant | 0 |
|
$11.3300 | Order Now |
DISTI #
70564004
|
RS | Filter 250VAC 0.5A Wire Lead Terminations | TDK-Lambda RSAL-20R5W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4300 | RFQ |
|
Onlinecomponents.com | Power Line EMC Filter - 250VAC - 0.5A - Wire Leads RoHS: Compliant | 0 |
|
$10.3700 / $11.3300 | Buy Now |
|
Quest Components | 96 |
|
$16.9033 / $21.7328 | Buy Now | |
DISTI #
000000000005400648
|
Sager | Power Line Filters Filter 250VAC 0.5A Min Qty: 1 | 0 |
|
$10.3700 / $11.3300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 60 |
|
$9.6590 / $14.6760 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 60 |
|
$9.6590 / $14.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSAL-20R5W
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSAL-20R5W
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT, COMPACT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 50 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 45 mm |