Datasheets
RSAN-2010L by:

Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE

Part Details for RSAN-2010L by TDK-Lambda Corporation

Overview of RSAN-2010L by TDK-Lambda Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for RSAN-2010L

Part # Distributor Description Stock Price Buy
DISTI # 46R0328
Newark Power Line Filter, 1-Ph, 10A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RSAN-2010L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.8300
  • 10 $22.3100
  • 25 $21.3400
  • 50 $20.8900
$20.8900 / $22.8300 Buy Now
DISTI # RSAN-2010L-ND
DigiKey LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $25.1100
$25.1100 Buy Now
DISTI # 967-RSAN-2010L
Mouser Electronics Power Line Filters Filter 250VAC 10A RoHS: Compliant 0
  • 1 $22.8300
$22.8300 Order Now
DISTI # 70564016
RS Filter 250VAC 10A Screw Terminations Low Leakage | TDK-Lambda RSAN-2010L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 1 $34.6800
  • 10 $32.9500
  • 25 $31.2100
  • 50 $29.4800
  • 100 $27.7400
$27.7400 / $34.6800 RFQ
Onlinecomponents.com Power Line EMC Filter - 250VAC - 10A - Screw Terminals - Low Leakage Current RoHS: Compliant 0
  • 1 $22.8300
  • 10 $22.3100
  • 25 $21.3400
  • 50 $20.8900
$20.8900 / $22.8300 Buy Now
DISTI # 000000000005400660
Sager Power Line Filters Filter 250VAC 10A Min Qty: 1 0
  • 1 $22.8300
  • 10 $22.3100
  • 25 $21.3400
  • 50 $20.8900
$20.8900 / $22.8300 Buy Now

Part Details for RSAN-2010L

RSAN-2010L Part Data Attributes

RSAN-2010L TDK-Lambda Corporation
Buy Now Datasheet
Compare Parts:
RSAN-2010L TDK-Lambda Corporation Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TDK-LAMBDA CORP
Reach Compliance Code compliant
Samacsys Manufacturer TDK
Approvals UL; CSA; EN
Filter Type SINGLE PHASE EMI FILTER
Height 35 mm
Insulation Resistance-Min 100 MΩ
Leakage Current-Max 0.01 mA
Length 87 mm
Mounting Type PANEL MOUNT
Operating Frequency 60Hz Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current 10 A
Rated Voltage 250 V
Width 52 mm

RSAN-2010L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSAN-2010L by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSAN-2010L by TDK-Lambda Corporation

  • Please alert me when RSAN-2010L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RSAN-2010L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSAN-2010L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RSAN-2010L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSAN-2010L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSAN-2010L by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: