Part Details for RSAN-2010LD by TDK-Lambda Corporation
Overview of RSAN-2010LD by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010LD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for RSAN-2010LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0329
|
Newark | Power Line Filter, 1-Ph, 10A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RSAN-2010LD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4000 / $26.6700 | Buy Now |
DISTI #
RSAN-2010LD-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A DIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6700 | Buy Now |
DISTI #
967-RSAN-2010LD
|
Mouser Electronics | Power Line Filters Filter 250VAC 10A RoHS: Compliant | 1 |
|
$24.4000 / $26.6700 | Buy Now |
DISTI #
70564017
|
RS | Filter 250VAC 10A Screw Terminations DIN Rail Mount Low Leakage | TDK-Lambda RSAN-2010LD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4100 / $40.5100 | RFQ |
|
Onlinecomponents.com | Power Line EMC Filter - 250VAC - 10A - Screw Terminals - Low Leakage Current - DIN Rail RoHS: Compliant | 0 |
|
$24.4000 / $26.6700 | Buy Now |
DISTI #
000000000005400661
|
Sager | Power Line Filters Filter 250VAC 10A Min Qty: 1 | 0 |
|
$24.4000 / $26.6700 | Buy Now |
DISTI #
C1S203600355244
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant pbFree: Yes | 48 |
|
$36.3000 / $44.4000 | Buy Now |