Part Details for RSB-3720WQ-ACA1E by Advantech Co Ltd
Overview of RSB-3720WQ-ACA1E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB-3720WQ-ACA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0968
|
Newark | Nxp I.mx8M Plus Quad 1.6 Ghz, -40-85C |Advantech RSB-3720WQ-ACA1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.0000 | Buy Now |
DISTI #
2084-RSB-3720WQ-ACA1E-ND
|
DigiKey | SBC 1.8GHZ 4 CORE -/6GB RAM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$445.2000 | Buy Now |
DISTI #
923-RSB-3720WQ-ACA1E
|
Mouser Electronics | Single Board Computers NXP i.MX8M Plus Quad 1.6 GHz, -40-85C RoHS: Compliant | 0 |
|
$445.2000 | Order Now |
DISTI #
V36:1790_25694136
|
Arrow Electronics | 2.5 inch UIO SBC NXP i.MX8M Plus Quad, 6GB Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 6 |
|
$207.7600 / $426.5728 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$474.8800 | Buy Now |