Part Details for RSB1A120B7PV by Schneider Electric
Overview of RSB1A120B7PV by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RSB1A120B7PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3440
|
Newark | Power Relay, Spdt, 24Vac, 12A, Socket Rohs Compliant: Yes |Schneider Electric RSB1A120B7PV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$26.2100 / $39.9000 | Buy Now |
DISTI #
12AJ7829
|
Newark | Power Relay, Spdt, 24Vac, 12A, Socket, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:12A, Product Range:Harmony Rsb Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RSB1A120B7PV RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2400 / $30.2600 | Buy Now |
DISTI #
4008-RSB1A120B7PV-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 30 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4240 | Buy Now |
DISTI #
996-RSB1A120B7PV
|
Mouser Electronics | Industrial Relays RSB Relay & Socket,1C/O 12A 24VAC, varistor RoHS: Compliant | 0 |
|
$45.2500 / $47.5400 | Order Now |