Part Details for RSB1A120FD by Schneider Electric
Overview of RSB1A120FD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for RSB1A120FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RSB1A120FD-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$6.3302 / $10.8500 | Buy Now |
DISTI #
RSB1A120FD
|
TME | Relay: electromagnetic, SPDT, Ucoil: 110VDC, 12A, 12A/250VAC, 450mW Min Qty: 1 | 0 |
|
$5.4500 / $5.9900 | RFQ |
Part Details for RSB1A120FD
RSB1A120FD CAD Models
RSB1A120FD Part Data Attributes
|
RSB1A120FD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSB1A120FD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |