There are no models available for this part yet.
Overview of RSB1A120U7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSB1A120U7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13M2764
|
Newark | Relay, Spdt, 250Vac, 12A, Contact Configuration:Spdt, Coil Voltage:240Vac, Contact Current:12A, Product Range:Rsb Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RSB1A120U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.8700 / $4.7700 | Buy Now | |
DISTI #
4008-RSB1A120U7-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 1 Lead time: 3 Weeks Container: Box |
10 In Stock |
|
$4.2700 / $7.2300 | Buy Now | |
DISTI #
996-RSB1A120U7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250VAC 12A RSB RoHS: Compliant | 26 |
|
$4.2700 / $6.2200 | Buy Now | |
DISTI #
70334947
|
RS | SPDT Socket Mount Relay Plug In, 12 A, 240VAC | Schneider Electric RSB1A120U7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $6.1100 | Buy Now | ||
LCSC | Intermediate relays | 10 |
|
$5.6439 | Buy Now |
CAD Models for RSB1A120U7 by Schneider Electric
Part Data Attributes for RSB1A120U7 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Schneider Electric
|
Relay Type
|
POWER/SIGNAL RELAY
|