There are no models available for this part yet.
Overview of RSB2A080ED by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSB2A080ED by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M9870
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:8A, Product Range:Rsb Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Carry Current:8A Rohs Compliant: Yes |Schneider Electric RSB2A080ED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $8.1600 | Buy Now | |
DISTI #
996-RSB2A080ED
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250VAC 8A RSB RoHS: Compliant | 0 |
|
$5.9200 / $10.4300 | Order Now | |
DISTI #
RSB2A080ED
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VDC, 8A, 8A/250VAC, 8A/28VDC Min Qty: 1 | 0 |
|
$4.5400 / $4.9900 | RFQ |
CAD Models for RSB2A080ED by Schneider Electric
Part Data Attributes for RSB2A080ED by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Schneider Electric
|
Relay Type
|
POWER/SIGNAL RELAY
|