Part Details for RSB2A080JDPV by Schneider Electric
Overview of RSB2A080JDPV by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RSB2A080JDPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7837
|
Newark | Power Relay, Dpdt, 12Vdc, 8A, Socket, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Harmony Rsb Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RSB2A080JDPV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$29.7100 / $43.3800 | Buy Now |
DISTI #
4008-RSB2A080JDPV-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 180 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6117 | Buy Now |
DISTI #
996-RSB2A080JDPV
|
Mouser Electronics | Industrial Relays RSB Relay & Socket,2C/O 8A 12VDC, diode RoHS: Compliant | 152 |
|
$30.7600 / $39.7200 | Buy Now |
DISTI #
72153562
|
RS | RSB Relay & Socket,2C/O,8A, 12VDC, diode, RSB Series | Schneider Electric RSB2A080JDPV RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1300 | RFQ |
DISTI #
3638677
|
element14 Asia-Pacific | POWER RELAY, DPDT, 12VDC, 8A, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$36.2024 / $43.9900 | Buy Now |
DISTI #
3638677
|
Farnell | POWER RELAY, DPDT, 12VDC, 8A, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 6 Days Container: Each | 7 |
|
$27.0717 / $47.5034 | Buy Now |