Part Details for RSB2A080M7 by Schneider Electric
Overview of RSB2A080M7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB2A080M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2776
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:220Vac, Contact Current:8A, Product Range:Rsb Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:400V, Relay Terminals:Quick Connect, Carry Current:8A Rohs Compliant: Yes |Schneider Electric RSB2A080M7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.4500 | Buy Now |
DISTI #
4008-RSB2A080M7-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$5.3308 / $9.1400 | Buy Now |
DISTI #
996-RSB2A080M7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250VAC 8A RSB RoHS: Compliant | 10 |
|
$5.3300 / $9.0100 | Buy Now |
DISTI #
70334965
|
RS | DPDT-2NO/2NC PCB Interface Relay ModuleThrough Hole, 12A | Schneider Electric RSB2A080M7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 | RFQ |
DISTI #
RSB2A080M7
|
TME | Relay: electromagnetic, DPDT, Ucoil: 220VAC, 8A, 8A/250VAC, RSB Min Qty: 1 | 0 |
|
$10.7900 / $11.8700 | RFQ |
Part Details for RSB2A080M7
RSB2A080M7 CAD Models
RSB2A080M7 Part Data Attributes
|
RSB2A080M7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSB2A080M7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |