RSBIC2470Z300K
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818,

Overview of RSBIC2470Z300K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBIC2470Z300K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC3951
Newark Cap, Film, 0.047Uf, 250V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBIC2470Z300K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1662
  • 1 $0.0510
  • 10 $0.0510
  • 25 $0.0510
  • 50 $0.0510
  • 100 $0.0510
  • 500 $0.0510
  • 1,000 $0.0510
  • 2,500 $0.0510
$0.0510 Buy Now
DISTI # 399-RSBIC2470Z300K-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 20000 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 20,000 $0.0947
$0.0947 Buy Now
DISTI # RSBIC2470Z300K
Avnet Abacus Film Capacitor, 0.047 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBIC2470Z300K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 46 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RSBIC2470Z300K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBIC2470Z300K by KEMET Corporation

RSBIC2470Z300K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2818
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
9.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. RSBIC2470Z300K
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818,
    VS

Alternate Parts for RSBIC2470Z300K

This table gives cross-reference parts and alternative options found for RSBIC2470Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC2470Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBIC2470JH00K Film Capacitor, KEMET Corporation RSBIC2470Z300K vs SBIC2470JH00K
RSBIC2470CK00K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818, KEMET Corporation RSBIC2470Z300K vs RSBIC2470CK00K
SBIC2470Z300K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818, KEMET Corporation RSBIC2470Z300K vs SBIC2470Z300K
RSBIC2470JH00K Film Capacitor, KEMET Corporation RSBIC2470Z300K vs RSBIC2470JH00K
SBIC2470JB00K Film Capacitor, KEMET Corporation RSBIC2470Z300K vs SBIC2470JB00K
SBIC2470CK00K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818, KEMET Corporation RSBIC2470Z300K vs SBIC2470CK00K
RSBIC2470DQ00K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818, KEMET Corporation RSBIC2470Z300K vs RSBIC2470DQ00K
RSBIC2470JA00K Film Capacitor, KEMET Corporation RSBIC2470Z300K vs RSBIC2470JA00K
SBIC2470AA00K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818, KEMET Corporation RSBIC2470Z300K vs SBIC2470AA00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBIC2470Z300K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBIC2470Z300K by KEMET Corporation

Select Manufacturer
Which Manufacturer of RSBIC2470Z300K would you like to use for your alert(s)?
  • Please alert me when RSBIC2470Z300K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBIC2470Z300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBIC2470Z300K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBIC2470Z300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBIC2470Z300K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBIC2470Z300K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: