Part Details for RSBS2332A2V23C24HP by Carlo Gavazzi Holding AG
Overview of RSBS2332A2V23C24HP by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBS2332A2V23C24HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8920
|
Newark | 1 Phase Soft Starter For Scroll Compressors, Operating Voltage (Ue): 230 Vac , Rated Current (Ie): 32 Aac, Control Voltage (Uc): 230 Vac , Din Rail/Panel Mount, Start Capacitor: 200 Uf, Alarm Relay Output |Carlo Gavazzi RSBS2332A2V23C24HP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.7500 / $443.5900 | Buy Now |
DISTI #
1864-RSBS2332A2V23C24HP-ND
|
DigiKey | SOFT STARTER 1PH COMPRESSOR 32AR Min Qty: 1 Lead time: 17 Weeks Container: Box |
5 In Stock |
|
$442.7010 / $466.0000 | Buy Now |
DISTI #
225-RSBS2332A2V23C24
|
Mouser Electronics | Motor Drives 1PH COMP SOFTSTART 230V 32A+AUX RELAY SC-240 RoHS: Compliant | 10 |
|
$420.5600 / $442.7000 | Buy Now |
DISTI #
72183637
|
RS | Soft-Starter,1-phase,32A,196-265VAC,240uF start cap, panel, DIN mount, RSBS Series | Carlo Gavazzi Inc. RSBS2332A2V23C24HP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$419.4000 / $466.0000 | RFQ |
|
Onlinecomponents.com | 1-Phase Comp Softstart 230V 32A+Aux Relay Sc-240 - 4.34 x 5.99 x 2.68 Inches RoHS: Compliant |
3 In Stock |
|
$372.8000 / $413.0700 | Buy Now |
DISTI #
79046514
|
Verical | RSBS2332A2V23C24HP Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 2 |
|
$504.9756 / $509.3342 | Buy Now |
DISTI #
RSBS2332A2V23C24HP
|
TME | Module: soft-start Min Qty: 1 | 0 |
|
$311.4900 / $359.4100 | RFQ |
|
Master Electronics | 1-Phase Comp Softstart 230V 32A+Aux Relay Sc-240 - 4.34 x 5.99 x 2.68 Inches RoHS: Compliant |
3 In Stock |
|
$372.8000 / $413.0700 | Buy Now |
|
Neutron USA | Motor Drives 1PH COMP SOFTSTART 230V 32A+AUX RELAY SC-240 | 25 |
|
$674.7300 | Buy Now |