Part Details for RSBT4025FV21HP by Carlo Gavazzi Holding AG
Overview of RSBT4025FV21HP by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RSBT4025FV21HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2548
|
Newark | 3Ph Comp.s/Start 400V 25A, 24V I/P + Rly, Hp |Carlo Gavazzi RSBT4025FV21HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$532.0000 | Buy Now |
DISTI #
225-RSBT4025FV21HP
|
Mouser Electronics | Motor Drives 3PH COMP.S/START 400V 25A, 24V I/P + RLY, HP RoHS: Compliant | 0 |
|
$425.6000 / $505.4000 | Order Now |
|
Onlinecomponents.com | 3-phase controlled scroll compressor soft starter RoHS: Compliant | 0 |
|
$376.1000 / $404.3500 | Buy Now |