Part Details for RSBT4855CVC by Carlo Gavazzi Holding AG
Overview of RSBT4855CVC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBT4855CVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1421
|
Newark | 3 Ph Comp. Soft Start 220-480V 3P Modbus |Carlo Gavazzi RSBT4855CVC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,829.8400 / $2,273.4400 | Buy Now |
DISTI #
1864-2800-ND
|
DigiKey | 3PH COMP S/ST 220-480V 3P MODBUS Min Qty: 1 Lead time: 28 Weeks Container: Box |
2 In Stock |
|
$2,316.0100 | Buy Now |
DISTI #
225-RSBT4855CVC
|
Mouser Electronics | Motor Drives 3 PH COMP. SOFT START 220-480V 3P MODBUS RoHS: Compliant | 0 |
|
$2,310.4000 | Order Now |
|
Onlinecomponents.com | 3-phase controlled scroll compressor soft starter | 0 |
|
$1,651.7900 / $1,745.7400 | Buy Now |
DISTI #
RSBT4855CVC
|
TME | Module: soft-start, Usup: 220÷480VAC, Ucntrl: 110÷400VAC,24VDC Min Qty: 1 | 0 |
|
$1,227.8200 / $1,416.7200 | RFQ |