Part Details for RSC RKC 572-0.7M (ALTERNATE: U0320-00) by TURCK Inc
Overview of RSC RKC 572-0.7M (ALTERNATE: U0320-00) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC RKC 572-0.7M (ALTERNATE: U0320-00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70896801
|
RS | Cordset, M12 Fem to M12 Male Str, 0.7m, 4A, DeviceNet, Gray TPU, Eurofast Series | Turck RSC RKC 572-0.7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$37.9000 | Buy Now |