There are no models available for this part yet.
Overview of RSC141D1000-124 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSC141D1000-124 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSC141D1000-124-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
612-RSC141D1000-124
|
Mouser Electronics | Rocker Switches 20A 125VAC 28.6X13.9 Off-On 6.3mm Tab RoHS: Compliant | 0 |
|
$1.2100 / $1.2600 | Order Now |