Part Details for RSC141D1000-127 by E-Switch Inc
Overview of RSC141D1000-127 by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC141D1000-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC141D1000-127-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-RSC141D1000-127
|
Mouser Electronics | Rocker Switches 20A 125VAC 28.6X13.9 Off-On 6.3mm Tab RoHS: Compliant | 0 |
|
$1.0900 / $1.1300 | Order Now |