Part Details for RSC141D1100 by E-Switch Inc
Overview of RSC141D1100 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RSC141D1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3874
|
Newark | Ea Rohs Compliant: Yes |E-Switch RSC141D1100 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 | Buy Now |
DISTI #
EG4754-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17490 In Stock |
|
$0.8315 / $1.2900 | Buy Now |
DISTI #
612-RSC141D1100
|
Mouser Electronics | Rocker Switches 20A 125VAC 28.6X13.9 Off-On 6.3mm Tab RoHS: Compliant | 0 |
|
$0.6150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 250 Lead time: 13 Weeks | 0 |
|
$0.6150 | Buy Now |