Part Details for RSC141D1800 by E-Switch Inc
Overview of RSC141D1800 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSC141D1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5763
|
Newark | Ea Rohs Compliant: Yes |E-Switch RSC141D1800 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8520 / $0.9840 | Buy Now |
DISTI #
EG5697-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
638 In Stock |
|
$0.5438 / $0.7800 | Buy Now |
DISTI #
612-RSC141D1800
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Green | 0 |
|
$0.5430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$0.5440 | Buy Now |