Part Details for RSC144D1100 by E-Switch Inc
Overview of RSC144D1100 by E-Switch Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC144D1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3882
|
Newark | Rocker Switch, Spst, 20A, 125Vac, Panel, Switch Operation:Off-(On), Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rsc Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RSC144D1100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 | Buy Now |
DISTI #
RSC144D1100-ND
|
DigiKey | SWITCH ROCKER SPST-NO 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$1.1813 / $1.8000 | Buy Now |
DISTI #
612-RSC144D1100
|
Mouser Electronics | Rocker Switches 20A 125VAC 28.6X13.9 Off-(On) 6.3mm Tab RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
74852556
|
RS | Rocker Switch, SPST, OFF-(ON), 20A, 125V AC, QC 0.250", RSC Series | E-Switch RSC144D1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 | RFQ |
|
Future Electronics | RSC Series 20 A SPST Off-Momentary Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.9900 / $1.2200 | Buy Now |
|
Future Electronics | RSC Series 20 A SPST Off-Momentary Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.9900 / $1.0600 | Buy Now |
DISTI #
RSC144D1100
|
TME | ROCKER, SPST-NO, Pos: 2, OFF-(ON), 16A/250VAC, Rcont max: 20mΩ, RSC Min Qty: 3000 | 0 |
|
$1.1500 | RFQ |
DISTI #
2844081
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7747 / $2.0039 | Buy Now |
DISTI #
2844081
|
Farnell | RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$1.8959 | Buy Now |