-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3885
|
Newark | Rocker Sw, Spst, 20A, 125Vac, Black/Red, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Red, Product Range:Rsc Series Rohs Compliant: Yes |E-Switch RSC241D1A81 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2900 | Buy Now |
DISTI #
EG5665-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
23631 In Stock |
|
$0.7112 / $1.0100 | Buy Now |
DISTI #
612-RSC241D1A81
|
Mouser Electronics | Rocker Switches 20A 125VAC 27.2x12.1 Off-On 6.3mm Tab RoHS: Compliant | 1956 |
|
$0.7090 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 | 0 |
|
$0.7120 | Buy Now |
DISTI #
69080445
|
Verical | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA Min Qty: 250 Package Multiple: 250 Date Code: 2215 | Americas - 500 |
|
$0.9496 / $1.0181 | Buy Now |
DISTI #
RSC241D1A81
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 16A/250VAC, black-red, none, RSC Min Qty: 3000 | 0 |
|
$0.9300 | RFQ |
|
Master Electronics | Rocker Switch - SPST - 20A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Red Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
500 In Stock |
|
$0.6760 / $0.7330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSC241D1A81
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RSC241D1A81
E-Switch Inc
Rocker Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |